Datasheets
PCAN1206H1650GBTS by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 2W, 165ohm, 100V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Part Details for PCAN1206H1650GBTS by Vishay Intertechnologies

Overview of PCAN1206H1650GBTS by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for PCAN1206H1650GBTS

Part # Distributor Description Stock Price Buy
DISTI # PCAN1206H1650GBTS
Avnet Americas Res Thin Film 1206 165Ohm 2% 2W ?50ppm/?C Molded T/R - Custom Tape W/Leader (Alt: PCAN1206H1650GBTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Tape w/Leader 0
  • 100 $3.8211
  • 200 $3.7669
  • 400 $2.7744
  • 600 $1.6226
  • 800 $1.5860
  • 1,000 $0.8960
  • 10,000 $0.7125
$0.7125 / $3.8211 Buy Now

Part Details for PCAN1206H1650GBTS

PCAN1206H1650GBTS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCAN1206H1650GBTS Part Data Attributes

PCAN1206H1650GBTS Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
PCAN1206H1650GBTS Vishay Intertechnologies Fixed Resistor, Thin Film, 2W, 165ohm, 100V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code unknown
Factory Lead Time 34 Weeks
Additional Feature FLAME PROOF, PRECISION
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.381 mm
Package Length 3.2004 mm
Package Style SMT
Package Width 1.6002 mm
Packing Method TR
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 165 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 2%
Working Voltage 100 V

Alternate Parts for PCAN1206H1650GBTS

This table gives cross-reference parts and alternative options found for PCAN1206H1650GBTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCAN1206H1650GBTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCAN1206H1650GSTS Fixed Resistor, Vishay Intertechnologies PCAN1206H1650GBTS vs PCAN1206H1650GSTS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCAN1206H1650GBTS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCAN1206H1650GBTS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PCAN1206H1650GBTS would you like to use for your alert(s)?
  • Please alert me when PCAN1206H1650GBTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCAN1206H1650GBTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCAN1206H1650GBTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCAN1206H1650GBTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCAN1206H1650GBTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCAN1206H1650GBTS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: