Part Details for PCAN2512E46R4DGT1 by Vishay Intertechnologies
Overview of PCAN2512E46R4DGT1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCAN2512E46R4DGT1
PCAN2512E46R4DGT1 CAD Models
PCAN2512E46R4DGT1 Part Data Attributes
|
PCAN2512E46R4DGT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PCAN2512E46R4DGT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 6W, 46.4ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 6.5786 mm | |
Package Style | SMT | |
Package Width | 3.1496 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 6 W | |
Rated Temperature | 70 °C | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for PCAN2512E46R4DGT1
This table gives cross-reference parts and alternative options found for PCAN2512E46R4DGT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCAN2512E46R4DGT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCNM2512E46R4DGTP | Fixed Resistor, Thin Film, 6W, 46.4ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PCAN2512E46R4DGT1 vs PCNM2512E46R4DGTP |
PCNM2512E46R4DBT3 | Fixed Resistor, Thin Film, 6W, 46.4ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PCAN2512E46R4DGT1 vs PCNM2512E46R4DBT3 |
PCNM2512E46R4DST3 | Fixed Resistor, Thin Film, 6W, 46.4ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PCAN2512E46R4DGT1 vs PCNM2512E46R4DST3 |
PCNM2512E46R4DGTI | Fixed Resistor, Thin Film, 6W, 46.4ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PCAN2512E46R4DGT1 vs PCNM2512E46R4DGTI |
PCAN2512E46R4DSTF | Fixed Resistor, Thin Film, 6W, 46.4ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PCAN2512E46R4DGT1 vs PCAN2512E46R4DSTF |