Part Details for PCAW-2 by Spectrum Control
Results Overview of PCAW-2 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCAW-2 Information
PCAW-2 by Spectrum Control is a Fiber Optic Attenuator.
Fiber Optic Attenuators are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for PCAW-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PCAW-2
|
Richardson RFPD | Chip Attenuator 12.4GHz 20dB RoHS: Not Compliant Min Qty: 150 | 0 |
|
RFQ |
Part Details for PCAW-2
PCAW-2 CAD Models
PCAW-2 Part Data Attributes
Alternate Parts for PCAW-2
This table gives cross-reference parts and alternative options found for PCAW-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCAW-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCAW-2 | Cobham RFMW Solutions | Check for Price | Fixed Attenuator, 0MHz Min, 12400MHz Max | PCAW-2 vs PCAW-2 |