Part Details for PCB33.3JB by SEI Stackpole Electronics Inc
Results Overview of PCB33.3JB by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCB33.3JB Information
PCB33.3JB by SEI Stackpole Electronics Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: PCB33.3JB by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PCB33.3JB
PCB33.3JB Part Data Attributes
|
|
PCB33.3JB
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCB33.3JB
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 3W, 3.3ohm, 5% +/-Tol, 800ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Additional Feature | Flame Proof | |
| JESD-609 Code | e3 | |
| Manufacturer Series | Pcb | |
| Mounting Feature | Chassis Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 250 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 70 °C | |
| Resistance | 3.3 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 800 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Lug | |
| Tolerance | 5% |