Part Details for PCB3JB13R0 by SEI Stackpole Electronics Inc
Results Overview of PCB3JB13R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCB3JB13R0 Information
PCB3JB13R0 by SEI Stackpole Electronics Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: PCB3JB13R0 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCB3JB13R0 Part Data Attributes
|
|
PCB3JB13R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCB3JB13R0
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 3W, 13ohm, 5% +/-Tol, 800ppm/Cel, Through Hole Mount, 9037, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Additional Feature | Flame Proof | |
| Construction | Flameproof | |
| JESD-609 Code | e3 | |
| Lead Length | 4.6 Mm | |
| Lead Spacing | 12.7 Mm | |
| Manufacturer Series | Pcb | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 250 °C | |
| Package Height | 19.9 Mm | |
| Package Length | 22.9 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Package Width | 9.5 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 70 °C | |
| Resistance | 13 Ω | |
| Resistor Type | Fixed Resistor | |
| Series | Pcb | |
| Size Code | 9037 | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 800 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Snap-In | |
| Tolerance | 5% |