Part Details for PCD-5-R by Cooper Industries
Results Overview of PCD-5-R by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCD-5-R Information
PCD-5-R by Cooper Industries is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
US Tariff Estimator: PCD-5-R by Cooper Industries
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCD-5-R Part Data Attributes
|
|
PCD-5-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
PCD-5-R
Cooper Industries
Electric Fuse, 5A, 125VAC, 250VDC, 10000A (IR), Through Hole
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.10.00.40 | |
| Additional Feature | Rated Breaking Capacity At 400 Vdc: 300 A | |
| Blow Characteristic | Fast | |
| Body Breadth | 4.67 Mm | |
| Body Height | 8.77 Mm | |
| Body Length or Diameter | 8.89 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Joule Integral-Nom | 5 J | |
| Mounting Feature | Through Hole | |
| Packing Method | Bulk | |
| Rated Breaking Capacity | 10000 A | |
| Rated Current | 5 A | |
| Rated Voltage(AC) | 125 V | |
| Rated Voltage(DC) | 400 V | |
| Reference Standard | Csa; Ul | |
| Surface Mount | No | |
| Terminal Shape | Pin Wire | |
| Trip Time or Delay | 14400 S |