Part Details for PCE-2550 by PCE Instruments
Results Overview of PCE-2550 by PCE Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCE-2550 Information
PCE-2550 by PCE Instruments is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 66925-507 | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 14 Positions, 2.54mm (0.100in) Pitch | |
| 69255-004LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single, Vertical, Board Through Mount, Unshielded Diamond Peg, 8P8C, 1 Port | |
| 66925-508LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 16 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for PCE-2550
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3208-PCE-2550-ND
|
DigiKey | Hardness Tester PCE-2550 Min Qty: 1 Container: Box |
2 Box |
|
$1,215.0000 | Buy Now |
|
DISTI #
5617-PCE-2550-ND
|
DigiKey | HARDNESS TESTER PCE-2550 Min Qty: 1 Container: Box |
1 Box |
|
$1,048.3800 | Buy Now |
|
DISTI #
PCE-2550
|
TME | Meter: hardness, OLED, 170÷960HLD, USB micro, IP52, Temp: max.40°C Min Qty: 1 | 0 |
|
$872.3800 | RFQ |