Part Details for PCE-313A by PCE Instruments
Results Overview of PCE-313A by PCE Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCE-313A Information
PCE-313A by PCE Instruments is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 91615-313ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 26 Positions, 2.54mm (0.100in) Pitch | |
| 91601-313ALF | Amphenol Communications Solutions | Dubox<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Surface Mount, Dual Entry, Single Row, 13 positions | |
| 71609-313ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 26 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for PCE-313A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5617-PCE-313A-ND
|
DigiKey | THERMO HYGROMETER Min Qty: 1 | 62 |
|
$407.6300 | Buy Now |
|
DISTI #
3208-PCE-313A-ND
|
DigiKey | Thermo Hygrometer Min Qty: 1 | 8 |
|
$473.0000 | Buy Now |
|
DISTI #
PCE-313A
|
TME | Thermo-hygrometer, LCD 2,5", Non-contact temp.range: 0÷50°C Min Qty: 1 | 0 |
|
$340.1600 | RFQ |