Part Details for PCE-360-ICA by PCE Instruments
Results Overview of PCE-360-ICA by PCE Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCE-360-ICA Information
PCE-360-ICA by PCE Instruments is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PCE-360-ICA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5617-PCE-360-ICA-ND
|
DigiKey | Watmetro PCE-360-ICA incl. certi Min Qty: 1 | 2 |
|
$2,303.0900 | Buy Now |
|
DISTI #
PCE-360-ICA
|
TME | Meter: power logger, LCD, Network: three-phase, Øcable: 42mm, ±1% Min Qty: 1 | 0 |
|
$2,165.1700 | RFQ |