Part Details for PCE-FOT 10 by PCE Instruments
Results Overview of PCE-FOT 10 by PCE Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCE-FOT 10 Information
PCE-FOT 10 by PCE Instruments is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PCE-FOT 10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5628-PCE-FOT10-ND
|
DigiKey | Cooking oil tester Min Qty: 1 | 109 |
|
$367.0000 | Buy Now |
|
DISTI #
3208-PCE-FOT10-ND
|
DigiKey | Frying Oil Tester PCE-FOT 10 Min Qty: 1 | 10 |
|
$331.0000 | Buy Now |
|
DISTI #
PCE-FOT10
|
TME | Meter: temperature, LCD, 30÷200°C, Accur: ±1.5°C, Resol: 0.5°C, IP65 Min Qty: 1 | 1 |
|
$239.0100 | Buy Now |