Part Details for PCE-IVE 320 by PCE Instruments
Results Overview of PCE-IVE 320 by PCE Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCE-IVE 320 Information
PCE-IVE 320 by PCE Instruments is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for PCE-IVE 320
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3208-PCE-IVE320-ND
|
DigiKey | Inspection Camera with Telescopi Min Qty: 1 | 8 |
|
$1,688.0000 | Buy Now |
|
DISTI #
5617-PCE-IVE320-ND
|
DigiKey | INSPECTION CAMERA WITH TELESCOPI Min Qty: 1 | 2 |
|
$1,456.1300 | Buy Now |
|
DISTI #
PCE-IVE320
|
TME | Inspection camera, Display: LCD 5", Probe dia: 23mm, Interface: SD Min Qty: 1 | 0 |
|
$1,203.5900 | RFQ |