PCE-PDA 1L by: PCE Instruments

Part Details for PCE-PDA 1L by PCE Instruments

Results Overview of PCE-PDA 1L by PCE Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

PCE-PDA 1L Information

PCE-PDA 1L by PCE Instruments is an XO.
XO are under the broader part category of Oscillators.

Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.

Price & Stock for PCE-PDA 1L

Part # Distributor Description Stock Price Buy
DISTI # 5617-PCE-PDA1L-ND
DigiKey PRESSURE METER PCE-PDA 1L Min Qty: 1 Container: Box 2
Box
  • 1 $885.2800
$885.2800 Buy Now
DISTI # 3208-PCE-PDA1L-ND
DigiKey Pressure Meter PCE-PDA 1L Min Qty: 1 Container: Box 1
Box
  • 1 $1,026.0000
$1,026.0000 Buy Now
DISTI # PCE-PDA1L
TME Manometer, -2÷2kPa, LCD 3", ±0.5%, Interface: USB micro, IP41 Min Qty: 1 0
  • 1 $796.8300
$796.8300 RFQ

PCE-PDA 1L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCE-PDA 1L by PCE Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCE-PDA 1L by PCE Instruments

Select Manufacturer
Which Manufacturer of PCE-PDA 1L would you like to use for your alert(s)?
  • Please alert me when PCE-PDA 1L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCE-PDA 1L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCE-PDA 1L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCE-PDA 1L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCE-PDA 1L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCE-PDA 1L by PCE Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: