Part Details for PCE-PSM 10 by PCE Instruments
Results Overview of PCE-PSM 10 by PCE Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCE-PSM 10 Information
PCE-PSM 10 by PCE Instruments is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for PCE-PSM 10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3208-PCE-PSM10-ND
|
DigiKey | Health & Safety PCE-PSM 10 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$1,755.0000 | Buy Now |
|
DISTI #
PCE-PSM10
|
TME | Meter: electrostatic field, LCD 2", ±10%, Test volt: 100÷200kVDC Min Qty: 1 | 0 |
|
$1,454.3300 | RFQ |