Part Details for PCE-RS 2000 by PCE Instruments
Results Overview of PCE-RS 2000 by PCE Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCE-RS 2000 Information
PCE-RS 2000 by PCE Instruments is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-058BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-012 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 12ft | |
| CO-059BNCX200-006 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-006 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 6ft | |
| CO-142BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-007.5 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 7.5ft |
Price & Stock for PCE-RS 2000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3208-PCE-RS2000-ND
|
DigiKey | Profilometer PCE-RS 2000 Min Qty: 1 | 7 |
|
$1,350.0000 | Buy Now |
|
DISTI #
5617-PCE-RS2000-ND
|
DigiKey | PROFILOMETER PCE-RS 2000 Min Qty: 1 | 2 |
|
$1,164.8800 | Buy Now |