Part Details for PCE-RT 2300 by PCE Instruments
Results Overview of PCE-RT 2300 by PCE Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCE-RT 2300 Information
PCE-RT 2300 by PCE Instruments is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10106122-3006001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3ACP+24S STB, Vertical, Receptacle. | |
| 20021323-00004T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 4 positions, 1.27mm (0.500in) pitch. | |
| 20021323-00022T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 22 positions, 1.27mm (0.500in) pitch. |
Price & Stock for PCE-RT 2300
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5617-PCE-RT2300-ND
|
DigiKey | ROUGHNESS TESTER PCE-RT 2300 Min Qty: 1 | 4 |
|
$2,993.9300 | Buy Now |
|
DISTI #
3208-PCE-RT2300-ND
|
DigiKey | Roughness Tester PCE-RT 2300 Min Qty: 1 | 1 |
|
$3,470.0000 | Buy Now |