Part Details for PCE-VT 3950 by PCE Instruments
Results Overview of PCE-VT 3950 by PCE Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCE-VT 3950 Information
PCE-VT 3950 by PCE Instruments is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51939-500LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 20S 6P Right Angle Header, Solder To Board | |
| 51939-502LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8P 12S Right Angle Header (one side guide), Solder To Board | |
| 87139-506 | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Vertical Holding Header, Through Hole, Double Row, 6 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for PCE-VT 3950
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PCE-VT3950
|
TME | Vibrometer, Display: LCD 2,8", 0÷3,9mm,0÷399,9m/s2,0÷399,9mm/s Min Qty: 1 | 0 |
|
$1,667.7100 | RFQ |