Part Details for PCF-W0402LF-03-6341-A-P-LT by TT Electronics Resistors
Overview of PCF-W0402LF-03-6341-A-P-LT by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCF-W0402LF-03-6341-A-P-LT
PCF-W0402LF-03-6341-A-P-LT CAD Models
PCF-W0402LF-03-6341-A-P-LT Part Data Attributes
|
PCF-W0402LF-03-6341-A-P-LT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PCF-W0402LF-03-6341-A-P-LT
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | PCF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.305 mm | |
Package Length | 0.991 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.508 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PCF | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for PCF-W0402LF-03-6341-A-P-LT
This table gives cross-reference parts and alternative options found for PCF-W0402LF-03-6341-A-P-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF-W0402LF-03-6341-A-P-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR04026.34KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | PCF-W0402LF-03-6341-A-P-LT vs CAR04026.34KOHMS0.05%25PPM |
RP73PF1E6K34BTD | Fixed Resistor, Thin Film, 0.1W, 6340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | PCF-W0402LF-03-6341-A-P-LT vs RP73PF1E6K34BTD |
TC0225B6341TCE | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | PCF-W0402LF-03-6341-A-P-LT vs TC0225B6341TCE |
AR02BTRC3Y6341 | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | PCF-W0402LF-03-6341-A-P-LT vs AR02BTRC3Y6341 |
RP73F1E6K34BTG | Fixed Resistor, Thin Film, 0.063W, 6340ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | PCF-W0402LF-03-6341-A-P-LT vs RP73F1E6K34BTG |
RP73F1E6K34BTDG | Fixed Resistor, Thin Film, 0.063W, 6340ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | PCF-W0402LF-03-6341-A-P-LT vs RP73F1E6K34BTDG |
RN73F1ETP6341A | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | PCF-W0402LF-03-6341-A-P-LT vs RN73F1ETP6341A |
RP73F1E6K34ATDG | Fixed Resistor, Thin Film, 0.063W, 6340ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | PCF-W0402LF-03-6341-A-P-LT vs RP73F1E6K34ATDG |
TC02G6341AC | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | PCF-W0402LF-03-6341-A-P-LT vs TC02G6341AC |
CPF0402A6K34E | Fixed Resistor, Thin Film, 0.063W, 6340ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | PCF-W0402LF-03-6341-A-P-LT vs CPF0402A6K34E |