Part Details for PCF-W1210R-03-8872-B-P-LT by TT Electronics Resistors
Overview of PCF-W1210R-03-8872-B-P-LT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSGE48872B1 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, Four Port, Stacked, 2x2, Shield With Top and Side EMI Tabs, With LEDs, Press-fit Contacts | |
RJE4W48872B1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked 2x2, Shield, With LEDs |
Part Details for PCF-W1210R-03-8872-B-P-LT
PCF-W1210R-03-8872-B-P-LT CAD Models
PCF-W1210R-03-8872-B-P-LT Part Data Attributes
|
PCF-W1210R-03-8872-B-P-LT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PCF-W1210R-03-8872-B-P-LT
TT Electronics Resistors
RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 88700ohm, SURFACE MOUNT, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | PCF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PCF1210(25 PPM, B) | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PCF-W1210R-03-8872-B-P-LT
This table gives cross-reference parts and alternative options found for PCF-W1210R-03-8872-B-P-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF-W1210R-03-8872-B-P-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1210BRD1388K7 | Fixed Resistor, Thin Film, 0.25W, 88700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | PCF-W1210R-03-8872-B-P-LT vs RT1210BRD1388K7 |
9T12103A8872BAPF4 | Fixed Resistor, Thin Film, 0.25W, 88700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | PCF-W1210R-03-8872-B-P-LT vs 9T12103A8872BAPF4 |
RT1210BRD0788K7 | Fixed Resistor, Thin Film, 0.25W, 88700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | PCF-W1210R-03-8872-B-P-LT vs RT1210BRD0788K7 |
239061248873 | Fixed Resistor, Thin Film, 0.25W, 88700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | PCF-W1210R-03-8872-B-P-LT vs 239061248873 |
RT1210WRD1388K7L | Fixed Resistor, Thin Film, 0.25W, 88700ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | PCF-W1210R-03-8872-B-P-LT vs RT1210WRD1388K7L |
239063248873L | Fixed Resistor, Thin Film, 0.25W, 88700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | PCF-W1210R-03-8872-B-P-LT vs 239063248873L |
9T12103A8872WAPF4 | Fixed Resistor, Thin Film, 0.25W, 88700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | PCF-W1210R-03-8872-B-P-LT vs 9T12103A8872WAPF4 |
RT1210BRD1388K7L | Fixed Resistor, Thin Film, 0.25W, 88700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | PCF-W1210R-03-8872-B-P-LT vs RT1210BRD1388K7L |
RT1210WRD0788K7 | Fixed Resistor, Thin Film, 0.25W, 88700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210 | YAGEO Corporation | PCF-W1210R-03-8872-B-P-LT vs RT1210WRD0788K7 |
9T12103A8872WAPFT | Fixed Resistor, Thin Film, 0.25W, 88700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | PCF-W1210R-03-8872-B-P-LT vs 9T12103A8872WAPFT |