Part Details for PCF0402-2-267RBT1 by TT Electronics Welwyn Components
Overview of PCF0402-2-267RBT1 by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCF0402-2-267RBT1
PCF0402-2-267RBT1 CAD Models
PCF0402-2-267RBT1 Part Data Attributes
|
PCF0402-2-267RBT1
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PCF0402-2-267RBT1
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 0.063W, 0.1%, 50ppm, 267ohm, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | PCF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PCF0402(50,B)STD | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for PCF0402-2-267RBT1
This table gives cross-reference parts and alternative options found for PCF0402-2-267RBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF0402-2-267RBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF0402-2-267RBI | Fixed Resistor, Metal Film, 0.063W, 267ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | PCF0402-2-267RBT1 vs PCF0402-2-267RBI |
PCF0402-2-267RBI | RESISTOR, METAL FILM, 0.063W, 0.1%, 50ppm, 267ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | PCF0402-2-267RBT1 vs PCF0402-2-267RBI |
PCF0402-2-267RWT1 | RESISTOR, METAL FILM, 0.063W, 0.05%, 50ppm, 267ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | PCF0402-2-267RBT1 vs PCF0402-2-267RWT1 |