Part Details for PCF0805-2-27R4BT1 by TT Electronics Resistors
Overview of PCF0805-2-27R4BT1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCF0805-2-27R4BT1
PCF0805-2-27R4BT1 CAD Models
PCF0805-2-27R4BT1 Part Data Attributes
|
PCF0805-2-27R4BT1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PCF0805-2-27R4BT1
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.1W, 27.4ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PCF0805-2-27R4BT1
This table gives cross-reference parts and alternative options found for PCF0805-2-27R4BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF0805-2-27R4BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF0805-2-27R4WT1 | Fixed Resistor, Metal Film, 0.1W, 27.4ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PCF0805-2-27R4BT1 vs PCF0805-2-27R4WT1 |
PCF0805-2-27R4WI | RESISTOR, METAL FILM, 0.1W, 0.05%, 50ppm, 27.4ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PCF0805-2-27R4BT1 vs PCF0805-2-27R4WI |
PCF0805-2-27R4BT1 | RESISTOR, METAL FILM, 0.1W, 0.1%, 50ppm, 27.4ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PCF0805-2-27R4BT1 vs PCF0805-2-27R4BT1 |
PCF0805P-02-27R4WI | Fixed Resistor, Metal Film, 0.1W, 27.4ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805, | TT Electronics Resistors | PCF0805-2-27R4BT1 vs PCF0805P-02-27R4WI |
PCF0805-2-27R4BI | RESISTOR, METAL FILM, 0.1W, 0.1%, 50ppm, 27.4ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PCF0805-2-27R4BT1 vs PCF0805-2-27R4BI |
PCF0805-2-27R4WI | Fixed Resistor, Metal Film, 0.1W, 27.4ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PCF0805-2-27R4BT1 vs PCF0805-2-27R4WI |