| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AMF0805412R1%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | PCF0805HR-412RFA1 vs AMF0805412R1%25PPM/KNP10 |
| CMF-K0805412R1%25PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | PCF0805HR-412RFA1 vs CMF-K0805412R1%25PPM/KKP20 |
| AMF0805412R1%25PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | PCF0805HR-412RFA1 vs AMF0805412R1%25PPM/KKP20 |
| CMF0805412R1%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.05W, 412ohm, 35V, 1% +/-Tol, 25ppm/Cel, 0805, | PCF0805HR-412RFA1 vs CMF0805412R1%25PPM/KNS |
| AMF0805412R1%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | PCF0805HR-412RFA1 vs AMF0805412R1%25PPM/KNP20 |
| AMF0805412R1%25PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | PCF0805HR-412RFA1 vs AMF0805412R1%25PPM/KKP10 |
| CMF-N0805412R1%25PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | PCF0805HR-412RFA1 vs CMF-N0805412R1%25PPM/KKP10 |
| PCF0805HR-412RFA | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | PCF0805HR-412RFA1 vs PCF0805HR-412RFA |
| CMF-K0805412R1%25PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | PCF0805HR-412RFA1 vs CMF-K0805412R1%25PPM/KKP5 |
| CMF-K0805412R1%25PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | PCF0805HR-412RFA1 vs CMF-K0805412R1%25PPM/KKS |
Part Details for PCF0805HR-412RFA1 by TT Electronics Resistors
Results Overview of PCF0805HR-412RFA1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF0805HR-412RFA1 Information
PCF0805HR-412RFA1 by TT Electronics Resistors is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: PCF0805HR-412RFA1 by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCF0805HR-412RFA1 Part Data Attributes
|
|
PCF0805HR-412RFA1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PCF0805HR-412RFA1
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.65 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for PCF0805HR-412RFA1
This table gives cross-reference parts and alternative options found for PCF0805HR-412RFA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF0805HR-412RFA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.