PCF0805R-4K70BI
Description: Fixed Resistor, Metal Film, 0.1W, 4700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of PCF0805R-4K70BI by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

CAD Models for PCF0805R-4K70BI by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PCF0805R-4K70BI by TT Electronics Resistors

PCF0805R-4K70BI
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
TT Electronics
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.65 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
4700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. PCF0805R-4K70BI
    TT Electronics Resistors
    Fixed Resistor, Metal Film, 0.1W, 4700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for PCF0805R-4K70BI

This table gives cross-reference parts and alternative options found for PCF0805R-4K70BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF0805R-4K70BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCF0805R-4K70WI Fixed Resistor, Metal Film, 0.1W, 4700ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PCF0805R-4K70BI vs PCF0805R-4K70WI
PCF-W0805LF-03-4701-A-P-LT Fixed Resistor, Thin Film, 0.1W, 4700ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT TT Electronics Resistors PCF0805R-4K70BI vs PCF-W0805LF-03-4701-A-P-LT
PCF-W0805LF-03-4701-B-P-LT Fixed Resistor, Thin Film, 0.1W, 4700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT TT Electronics Resistors PCF0805R-4K70BI vs PCF-W0805LF-03-4701-B-P-LT
PCF0805-R-4K7WI RESISTOR, METAL FILM, 0.1W, 0.05%, 25ppm, 4700ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components PCF0805R-4K70BI vs PCF0805-R-4K7WI
PCF0805-R-4K7BI RESISTOR, METAL FILM, 0.1W, 0.1%, 25ppm, 4700ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components PCF0805R-4K70BI vs PCF0805-R-4K7BI
PCF0805PR-4K7BI Fixed Resistor, Thin Film, 0.1W, 4700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PCF0805R-4K70BI vs PCF0805PR-4K7BI
PCF0805R-4K7BA Fixed Resistor, Thin Film, 0.1W, 4700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PCF0805R-4K70BI vs PCF0805R-4K7BA
PCF0805-R-4K7BT1 RESISTOR, METAL FILM, 0.1W, 0.1%, 25ppm, 4700ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components PCF0805R-4K70BI vs PCF0805-R-4K7BT1
PCF0805R-4K70WT1 Fixed Resistor, Metal Film, 0.1W, 4700ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PCF0805R-4K70BI vs PCF0805R-4K70WT1
PCF0805P-R-4K7BT1 RES,SMT,METAL FILM,4.7K OHMS,100WV,.1% +/-TOL,25PPM TC,0805 CASE TT Electronics Welwyn Components PCF0805R-4K70BI vs PCF0805P-R-4K7BT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF0805R-4K70BI by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF0805R-4K70BI by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of PCF0805R-4K70BI would you like to use for your alert(s)?
  • Please alert me when PCF0805R-4K70BI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCF0805R-4K70BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF0805R-4K70BI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCF0805R-4K70BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF0805R-4K70BI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF0805R-4K70BI by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: