Part Details for PCF1174CT by NXP Semiconductors
Overview of PCF1174CT by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCF1174CT
PCF1174CT CAD Models
PCF1174CT Part Data Attributes
|
PCF1174CT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF1174CT
NXP Semiconductors
IC LCD CLOCK, PDSO40, Clock IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COLON FLASH | |
Alarm | NO | |
Application | CAR CLOCK | |
Battery End of Life Indication | NO | |
Consumer IC Type | LCD CLOCK | |
Display Mode | DIGITAL | |
Frequency Trimming | YES | |
JESD-30 Code | R-PDSO-G40 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Frequency-Nom | 4.194304 MHZ | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PCF1174CT
This table gives cross-reference parts and alternative options found for PCF1174CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF1174CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935006990026 | IC LCD CLOCK, UUC40, DIE-40, Clock IC | NXP Semiconductors | PCF1174CT vs 935006990026 |
NTE2060 | LED Clock, PMOS, PDIP40, | NTE Electronics Inc | PCF1174CT vs NTE2060 |
935001480118 | IC LCD CLOCK, PDSO40, PLASTIC, SOT-158-2, VSOP-40, Clock IC | NXP Semiconductors | PCF1174CT vs 935001480118 |
PCF1174CU | IC LCD CLOCK, UUC40, Clock IC | NXP Semiconductors | PCF1174CT vs PCF1174CU |
PCF1171CU | IC LCD CLOCK, UUC40, DIE-40, Clock IC | NXP Semiconductors | PCF1174CT vs PCF1171CU |
935001480112 | IC LCD CLOCK, PDSO40, PLASTIC, SOT-158-2, VSOP-40, Clock IC | NXP Semiconductors | PCF1174CT vs 935001480112 |
KS5127 | Stepping Motor Clock, CMOS | Samsung Semiconductor | PCF1174CT vs KS5127 |
SCL5616HW | LCD Clock, CMOS | Allegro MicroSystems LLC | PCF1174CT vs SCL5616HW |
PCF1171CT | IC LCD CLOCK, PDSO40, PLASTIC, SOT-158-2, VSOP-40, Clock IC | NXP Semiconductors | PCF1174CT vs PCF1171CT |
935001490112 | IC LCD CLOCK, PDSO40, PLASTIC, SOT-158-2, VSOP-40, Clock IC | NXP Semiconductors | PCF1174CT vs 935001490112 |