Part Details for PCF14JT100K by SEI Stackpole Electronics Inc
Overview of PCF14JT100K by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF14JT100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF14JT100K-ND
|
DigiKey | RES 100K OHM 5% 1/4W PANASERT Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0137 | Buy Now |
DISTI #
PCF14JT100K
|
Avnet Americas | Res Carbon Film 100K Ohm 5% 1/4W -850ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: PCF14JT100K) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.0102 / $0.0112 | Buy Now |
DISTI #
708-PCF14JT100K
|
Mouser Electronics | Carbon Film Resistors - Through Hole RES, CF, 1/4W, 100 Kohm, 5% RoHS: Compliant | 0 |
|
$0.0120 / $0.0130 | Order Now |
|
Future Electronics | PCF Series 0.25 W 100 kOhm ±5% 0 to -850 ppm/°C Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0104 / $0.0115 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2500 Factory Stock |
|
$0.0098 / $0.0114 | Buy Now |
|
NAC | RESISTOR, CARBON FILM, 1/4W, 100 Kohm, 5% - Carbon Film - Panasert RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 2500 |
|
$0.0200 / $0.0270 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2500 Factory Stock |
|
$0.0098 / $0.0114 | Buy Now |
Part Details for PCF14JT100K
PCF14JT100K CAD Models
PCF14JT100K Part Data Attributes
|
PCF14JT100K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCF14JT100K
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 100000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -850,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for PCF14JT100K
This table gives cross-reference parts and alternative options found for PCF14JT100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF14JT100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFQ14JT100K | Fixed Resistor, Carbon Film, 0.25W, 100000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCF14JT100K vs CFQ14JT100K |
PCFQ14JB100K | Fixed Resistor, Carbon Film, 0.25W, 100000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCF14JT100K vs PCFQ14JB100K |
PCFQ14JA100K | Fixed Resistor, Carbon Film, 0.25W, 100000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PCF14JT100K vs PCFQ14JA100K |
PCF14JB100K | Fixed Resistor, Carbon Film, 0.25W, 100000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCF14JT100K vs PCF14JB100K |
CFQ14JB100K | Fixed Resistor, Carbon Film, 0.25W, 100000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCF14JT100K vs CFQ14JB100K |
CF14JT100K | Fixed Resistor, Carbon Film, 0.25W, 100000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCF14JT100K vs CF14JT100K |
CF14JB100K | Fixed Resistor, Carbon Film, 0.25W, 100000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCF14JT100K vs CF14JB100K |