Part Details for PCF1D680MCL1GS by Nichicon Corporation
Overview of PCF1D680MCL1GS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PCF1D680MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-14025-1-ND
|
DigiKey | CAP ALUM POLY 68UF 20% 20V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5742 / $1.7100 | Buy Now |
DISTI #
647-PCF1D680MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20volts 68uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.5740 / $1.7000 | Order Now |
|
Quest Components | 350 |
|
$0.9184 / $2.2960 | Buy Now | |
|
ComSIT USA | CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 4141 RoHS: Compliant | Europe - 6000 |
|
RFQ |
Part Details for PCF1D680MCL1GS
PCF1D680MCL1GS CAD Models
PCF1D680MCL1GS Part Data Attributes
|
PCF1D680MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCF1D680MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.272 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2600 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |