Part Details for PCF85176H/1,518 by NXP Semiconductors
Overview of PCF85176H/1,518 by NXP Semiconductors
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PCF85176H/1,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2323
|
Newark | 40 X 4 Universal Lcd Driver For Low Multiplex Rates Rohs Compliant: Yes |Nxp PCF85176H/1,518 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 | Buy Now |
DISTI #
61X9857
|
Newark | Lcd Display Driver, -40 To 85Deg C, Display Driver Type:Lcd Driver, No. Of Digits:-, No. Of Segments:40, Ic Case/Package:Tqfp, No. Of Pins:64Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Interfaces:I2C, Product Range:- Rohs Compliant: Yes |Nxp PCF85176H/1,518 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6300 / $2.8700 | Buy Now |
DISTI #
81R3025
|
Newark | 40 X 4 Universal Lcd Driver For Low Multiplex Rates/ Reel Rohs Compliant: Yes |Nxp PCF85176H/1,518 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 / $1.5700 | Buy Now |
DISTI #
568-5932-1-ND
|
DigiKey | IC DRVR 40 SEGMENT 64TQFP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
67117 In Stock |
|
$1.2217 / $2.7700 | Buy Now |
DISTI #
PCF85176H/1,518
|
Avnet Americas | LCD DRVR 20DIGIT 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: PCF85176H/1,518) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1352 / $1.3027 | Buy Now |
DISTI #
PCF85176H/1,518
|
Avnet Americas | LCD DRVR 20DIGIT 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: PCF85176H/1,518) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1352 / $1.3027 | Buy Now |
DISTI #
771-PCF85176H1518
|
Mouser Electronics | LCD Drivers 40 SGMT 2640Hz RoHS: Compliant | 0 |
|
$1.2200 / $2.5200 | Order Now |
DISTI #
E02:0323_02172707
|
Arrow Electronics | Dot Matrix Display LCD Driver 2.5V/3.3V/5V 64-Pin TQFP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Date Code: 2406 | Europe - 1500 |
|
$1.1470 / $1.1552 | Buy Now |
DISTI #
V72:2272_06537118
|
Arrow Electronics | Dot Matrix Display LCD Driver 2.5V/3.3V/5V 64-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2314 Container: Cut Strips | Americas - 560 |
|
$1.1930 / $1.7500 | Buy Now |
|
Future Electronics | PCF85176 Series 2.5 to 6.5 V Surface Mount 40 x 4 Universal LCD Driver - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel | 1500Reel |
|
$1.2000 | Buy Now |
Part Details for PCF85176H/1,518
PCF85176H/1,518 CAD Models
PCF85176H/1,518 Part Data Attributes
|
PCF85176H/1,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF85176H/1,518
NXP Semiconductors
PCF85176 - 40 x 4 universal LCD driver for low multiplex rates QFP 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 64 | |
Manufacturer Package Code | SOT357-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 5-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 40 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 6.5 V | |
Supply Voltage1-Min | 2.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
fmax-Min | 0.4 MHz |
Alternate Parts for PCF85176H/1,518
This table gives cross-reference parts and alternative options found for PCF85176H/1,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF85176H/1,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF85176H | IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT357-1, TQFP-64, Display Driver | NXP Semiconductors | PCF85176H/1,518 vs PCF85176H |
PCF85176T/1,118 | PCF85176 - 40 x 4 universal LCD driver for low multiplex rates TSSOP 56-Pin | NXP Semiconductors | PCF85176H/1,518 vs PCF85176T/1,118 |
PCF8576CHL/1,118 | PCF8576C - Universal LCD driver for low multiplex rates QFP 64-Pin | NXP Semiconductors | PCF85176H/1,518 vs PCF8576CHL/1,118 |
PCF85176T | IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56, Display Driver | NXP Semiconductors | PCF85176H/1,518 vs PCF85176T |