-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF8563 - Real-time clock/calendar TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9577
|
Newark | Real-Time Clock/Calendar Rohs Compliant: Yes |Nxp PCF8563TS/5,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6200 / $0.8400 | Buy Now |
DISTI #
24T8790
|
Newark | Real-Time Clock/Calendar/Reel Rohs Compliant: Yes |Nxp PCF8563TS/5,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6200 / $0.8400 | Buy Now |
DISTI #
31AC6856
|
Newark | Real Time Clock/Calendar, -40 To 85Deg C, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Clock Ic Case Style:Tssop, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Nxp PCF8563TS/5,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9730 / $1.7000 | Buy Now |
DISTI #
568-6651-1-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8970 In Stock |
|
$0.6308 / $1.6300 | Buy Now |
DISTI #
PCF8563TS/5,118
|
Avnet Americas | Real Time Clock I2C 8-Pin TSSOP T/R - Tape and Reel (Alt: PCF8563TS/5,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5952 / $0.6831 | Buy Now |
DISTI #
PCF8563TS/5,118
|
Avnet Americas | Real Time Clock I2C 8-Pin TSSOP T/R - Tape and Reel (Alt: PCF8563TS/5,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5952 / $0.6831 | Buy Now |
DISTI #
771-PCF8563TS/5118
|
Mouser Electronics | Real Time Clock Binary I2C 1-5V RTC IC RoHS: Compliant | 23151 |
|
$0.6490 / $1.6300 | Buy Now |
|
Future Electronics | PCF8563 Series 5.5 V I2C Bus Real Time Clock / Calendar SMT - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 67500Reel |
|
$0.5150 / $0.5500 | Buy Now |
|
Future Electronics | PCF8563 Series 5.5 V I2C Bus Real Time Clock / Calendar SMT - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6200 / $0.6500 | Buy Now |
|
Rochester Electronics | PCF8563TS/5 - Real-Time Clock/Calendar RoHS: Compliant Status: Active Min Qty: 1 | 164 |
|
$0.6653 / $0.7827 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF8563TS/5,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8563TS/5,118
NXP Semiconductors
PCF8563 - Real-time clock/calendar TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 3 MM, PLASTIC, SOT505-1, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | YES | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |