Part Details for PCH200MCR by DDP Engineered LED Solutions
Overview of PCH200MCR by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCH200MCR
PCH200MCR CAD Models
PCH200MCR Part Data Attributes
|
PCH200MCR
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
PCH200MCR
DDP Engineered LED Solutions
Visible LED, Transparent
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
JESD-609 Code | e0 | |
Lens Type | TRANSPARENT | |
Overall Height | 4.8 mm | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |