| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCI1211PGE | Texas Instruments | Check for Price | PCMCIA Bus Controller, CMOS, PQFP144 | PCI1131 vs PCI1211PGE |
| PCI1450GJG | Texas Instruments | Check for Price | PCMCIA Bus Controller, CMOS, PBGA257 | PCI1131 vs PCI1450GJG |
| PCI1510GVF | Texas Instruments | Check for Price | PCMCIA Bus Controller, CMOS, PBGA209 | PCI1131 vs PCI1510GVF |
| PCI1410APGEG4 | Texas Instruments | Check for Price | PCMCIA Bus Controller, CMOS, PQFP144 | PCI1131 vs PCI1410APGEG4 |
| PCI1520PDVG4 | Texas Instruments | Check for Price | PCMCIA Bus Controller, CMOS, PQFP208 | PCI1131 vs PCI1520PDVG4 |
| PCI1510RGVF | Texas Instruments | Check for Price | PCMCIA Bus Controller, CMOS, PBGA253 | PCI1131 vs PCI1510RGVF |
| V62/04613-01XE | Texas Instruments | Check for Price | PCMCIA Bus Controller, CMOS, PBGA209 | PCI1131 vs V62/04613-01XE |
| PCI1510ZVF | Texas Instruments | Check for Price | PCMCIA Bus Controller, CMOS, PBGA209 | PCI1131 vs PCI1510ZVF |
| PCI1251AGJG | Texas Instruments | Check for Price | PCMCIA Bus Controller, CMOS, PBGA257 | PCI1131 vs PCI1251AGJG |
| V62/04613-01XA | Texas Instruments | Check for Price | PCMCIA Bus Controller, CMOS, PBGA209 | PCI1131 vs V62/04613-01XA |
Part Details for PCI1131 by Texas Instruments
Results Overview of PCI1131 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCI1131 Information
PCI1131 by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCI1131
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | PCI Bus Controller, CMOS, PQFP208 | 3766 |
|
RFQ |
US Tariff Estimator: PCI1131 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCI1131 Part Data Attributes
|
|
PCI1131
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI1131
Texas Instruments
PCI Bus Controller, CMOS, PQFP208
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Tqfp-208 | |
| Pin Count | 208 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | 32 | |
| Bus Compatibility | Pcmcia | |
| Clock Frequency-Max | 33.33 Mhz | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PQFP-G208 | |
| Length | 28 Mm | |
| Number of Terminals | 208 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 28 Mm | |
| uPs/uCs/Peripheral ICs Type | Bus Controller, Pci |
Alternate Parts for PCI1131
This table gives cross-reference parts and alternative options found for PCI1131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI1131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.