Part Details for PCI1451 by Texas Instruments
Results Overview of PCI1451 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCI1451 Information
PCI1451 by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCI1451
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | PCMCIA Bus Controller, CMOS, PBGA257 | 3064 |
|
RFQ |
US Tariff Estimator: PCI1451 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PCI1451
PCI1451 Part Data Attributes
|
|
PCI1451
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI1451
Texas Instruments
PCMCIA Bus Controller, CMOS, PBGA257
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Micro, Plastic, Bga-257 | |
| Pin Count | 257 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.30 | |
| Additional Feature | Ic Also Requires 5v For I/O | |
| Address Bus Width | 32 | |
| Bus Compatibility | Pci; Isa | |
| Clock Frequency-Max | 33.3 Mhz | |
| Data Transfer Rate-Max | 132 Mbps | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PBGA-B257 | |
| Length | 16 Mm | |
| Number of Terminals | 257 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.4 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 16 Mm | |
| uPs/uCs/Peripheral ICs Type | Bus Controller, Pcmcia |
Alternate Parts for PCI1451
This table gives cross-reference parts and alternative options found for PCI1451. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI1451, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCI2250PGF | Texas Instruments | $8.2760 | PCI Bus Controller, CMOS, PQFP176 | PCI1451 vs PCI2250PGF |
| QL5032-33PQ208I | QuickLogic Corporation | Check for Price | PCI Bus Controller, CMOS, PQFP208 | PCI1451 vs QL5032-33PQ208I |
| QL5432-33APQN208I-5834 | QuickLogic Corporation | Check for Price | PCI Bus Controller, CMOS, PQFP208 | PCI1451 vs QL5432-33APQN208I-5834 |
| PCI9054-AC50PI | PLX Technology | Check for Price | PCI Bus Controller, CMOS, PQFP176 | PCI1451 vs PCI9054-AC50PI |
| PCI9054-AA50PI | PLX Technology | Check for Price | PCI Bus Controller, CMOS, PQFP176 | PCI1451 vs PCI9054-AA50PI |
| PCI2250PGFG4 | Texas Instruments | Check for Price | PCI Bus Controller, CMOS, PQFP176 | PCI1451 vs PCI2250PGFG4 |
| PCI2040PGEG4 | Texas Instruments | Check for Price | PCI Bus Controller, CMOS, PQFP144 | PCI1451 vs PCI2040PGEG4 |
| PCI9054-AB50PI | PLX Technology | Check for Price | PCI Bus Controller, CMOS, PQFP176 | PCI1451 vs PCI9054-AB50PI |
| PCI9054-AB50BI | PLX Technology | Check for Price | PCI Bus Controller, CMOS, PBGA225 | PCI1451 vs PCI9054-AB50BI |
| QL5432-33APB456C | QuickLogic Corporation | Check for Price | PCI Bus Controller, CMOS, PBGA456 | PCI1451 vs QL5432-33APB456C |