Part Details for PCI1510RGVF by Texas Instruments
Overview of PCI1510RGVF by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCI1510RGVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PCMCIA Bus Controller, PBGA253 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 450 |
|
$2.5400 / $2.9900 | Buy Now |
Part Details for PCI1510RGVF
PCI1510RGVF CAD Models
PCI1510RGVF Part Data Attributes
|
PCI1510RGVF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI1510RGVF
Texas Instruments
PCMCIA BUS CONTROLLER, PBGA253, PLASTIC, BGA-253
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-253 | |
Pin Count | 253 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B253 | |
Length | 16 mm | |
Number of Terminals | 253 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA253,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
Alternate Parts for PCI1510RGVF
This table gives cross-reference parts and alternative options found for PCI1510RGVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI1510RGVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI1450GFN | PC Card Controller 256-BGA | Texas Instruments | PCI1510RGVF vs PCI1450GFN |
V62/04613-01XA | Enhanced Product Pc Card Controllers Data Manual 209-BGA MICROSTAR -40 to 85 | Texas Instruments | PCI1510RGVF vs V62/04613-01XA |
PCI1410PGE | PC Card Controller 144-LQFP 0 to 70 | Texas Instruments | PCI1510RGVF vs PCI1410PGE |
PCI1410GHK | PCMCIA BUS CONTROLLER, PBGA209, PLASTIC, BGA-209 | Texas Instruments | PCI1510RGVF vs PCI1410GHK |
PCI1520IGHKEP | Enhanced Product Pc Card Controllers Data Manual 209-BGA MICROSTAR -40 to 85 | Texas Instruments | PCI1510RGVF vs PCI1520IGHKEP |
PCI1520PDVG4 | PC card controller 208-LQFP 0 to 70 | Texas Instruments | PCI1510RGVF vs PCI1520PDVG4 |
CL-PD6833-QC-A | PCMCIA Bus Controller, CMOS, PQFP208, METRIC, QFP-208 | Cirrus Logic | PCI1510RGVF vs CL-PD6833-QC-A |
PCI1410APGEG4 | Single Slot CardBus Controller 144-LQFP 0 to 70 | Texas Instruments | PCI1510RGVF vs PCI1410APGEG4 |
PCI6515AZGK | IC PCMCIA BUS CONTROLLER, PBGA257, GREEN, PLASTIC, BGA-257, Bus Controller | Texas Instruments | PCI1510RGVF vs PCI6515AZGK |
PCI1225PDV | PCI-to-PC Card Controller 208-LQFP | Texas Instruments | PCI1510RGVF vs PCI1225PDV |