Part Details for PCI1510ZWS by Texas Instruments
Results Overview of PCI1510ZWS by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCI1510ZWS Information
PCI1510ZWS by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCI1510ZWS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-PCI1510ZWS-ND
|
DigiKey | SINGLE SLOT PC CARDBUS CONTROLLE Min Qty: 1 Container: Tray |
800 Tray |
|
$4.7980 / $7.9800 | Buy Now |
US Tariff Estimator: PCI1510ZWS by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCI1510ZWS Part Data Attributes
|
|
PCI1510ZWS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI1510ZWS
Texas Instruments
PCMCIA Bus Controller, CMOS, PBGA144
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | 58 | |
| Bus Compatibility | I2c; Pci; Smbus | |
| Clock Frequency-Max | 66 Mhz | |
| Data Transfer Rate-Max | 16.25 Mbps | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PBGA-B144 | |
| JESD-609 Code | e1 | |
| Length | 12 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 144 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA144,13X13,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.4 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 12 Mm | |
| uPs/uCs/Peripheral ICs Type | Bus Controller, Pcmcia |