Part Details for PCI9030-AA60PIF by Broadcom Limited
Results Overview of PCI9030-AA60PIF by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCI9030-AA60PIF Information
PCI9030-AA60PIF by Broadcom Limited is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCI9030-AA60PIF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC I/O ACCELERATOR PCI 176QFP | 400 |
|
Buy Now |
US Tariff Estimator: PCI9030-AA60PIF by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PCI9030-AA60PIF
PCI9030-AA60PIF Part Data Attributes
|
|
PCI9030-AA60PIF
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
PCI9030-AA60PIF
Broadcom Limited
PCI Bus Controller, CMOS, PQFP176
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Qfp, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | 32 | |
| Bus Compatibility | Pci | |
| Clock Frequency-Max | 60 Mhz | |
| Data Transfer Rate-Max | 240 Mbps | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PQFP-G176 | |
| JESD-609 Code | e6 | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 176 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin Bismuth | |
| Terminal Form | Gull Wing | |
| Terminal Position | Quad | |
| uPs/uCs/Peripheral ICs Type | Bus Controller, Pci |
Alternate Parts for PCI9030-AA60PIF
This table gives cross-reference parts and alternative options found for PCI9030-AA60PIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI9030-AA60PIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCI6150-BB66PCG | PLX Technology | Check for Price | PCI Bus Controller, CMOS, PQFP208 | PCI9030-AA60PIF vs PCI6150-BB66PCG |
| PI7C8150AMAE-33 | Pericom Semiconductor Corporation | Check for Price | PCI Bus Controller, CMOS, PQFP208 | PCI9030-AA60PIF vs PI7C8150AMAE-33 |
| PI7C8150BMAE | Diodes Incorporated | Check for Price | PCI Bus Controller, CMOS, PQFP208, GREEN, FQFP-208 | PCI9030-AA60PIF vs PI7C8150BMAE |
| PI7C8150BMA | Pericom Semiconductor Corporation | Check for Price | PCI Bus Controller, CMOS, PQFP208 | PCI9030-AA60PIF vs PI7C8150BMA |
| PCI9030-AA60BIF | Avago Technologies | Check for Price | PCI Bus Controller, CMOS, PBGA180 | PCI9030-AA60PIF vs PCI9030-AA60BIF |
| PI7C8150BMAIE | Diodes Incorporated | Check for Price | PCI Bus Controller, CMOS, PQFP208, GREEN, FQFP-208 | PCI9030-AA60PIF vs PI7C8150BMAIE |
| PI7C8150AMAE | Diodes Incorporated | Check for Price | PCI Bus Controller, CMOS, PQFP208, GREEN, FQFP-208 | PCI9030-AA60PIF vs PI7C8150AMAE |
| PCI2050BPDVG4 | Texas Instruments | Check for Price | PCI-to-PCI bridge 208-LQFP 0 to 70 | PCI9030-AA60PIF vs PCI2050BPDVG4 |
| PCI6150-BB66PC | Broadcom Limited | Check for Price | PCI Bus Controller, CMOS, PQFP208 | PCI9030-AA60PIF vs PCI6150-BB66PC |
| PI7C8150AMAE | Pericom Semiconductor Corporation | Check for Price | PCI Bus Controller, CMOS, PQFP208 | PCI9030-AA60PIF vs PI7C8150AMAE |
PCI9030-AA60PIF Frequently Asked Questions (FAQ)
-
The maximum power consumption of the PCI9030-AA60PIF is 3.5W, as specified in the datasheet. However, it's recommended to check the power consumption in the specific application and operating conditions.
-
To configure the PCI9030-AA60PIF for PCIe Gen3 mode, you need to set the GEN3_EN pin high and ensure that the device is powered up with a 3.3V supply. Additionally, you may need to adjust the transmitter equalization settings and the receiver equalization settings to optimize the signal integrity.
-
The recommended PCB layout and routing for the PCI9030-AA60PIF involves using a 4-layer PCB with a solid ground plane, and routing the high-speed signals on the top layer. It's also recommended to use a 100-ohm differential impedance for the PCIe lanes and to minimize the length of the PCIe traces.
-
To troubleshoot issues with the PCI9030-AA60PIF, start by checking the power supply and clock signals. Then, use a logic analyzer or oscilloscope to verify the PCIe signals and check for any errors or anomalies. You can also use the device's built-in diagnostic features, such as the PCIe link training and error reporting mechanisms.
-
The PCI9030-AA60PIF is a PCIe 3.0 device and is not compatible with PCIe 4.0. If you need to support PCIe 4.0, you may need to consider a different device or a PCIe 4.0 redriver/repeater.