Part Details for PCI950PT by Texas Instruments
Results Overview of PCI950PT by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCI950PT Information
PCI950PT by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCI950PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86019910
|
Verical | 5V Core Logic Interface Controllers RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 0401 | Americas - 18030 |
|
$2.7500 / $3.2625 | Buy Now |
|
DISTI #
86030037
|
Verical | 5V Core Logic Interface Controllers RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 1101 | Americas - 9675 |
|
$2.7500 / $3.2625 | Buy Now |
|
DISTI #
86017244
|
Verical | 5V Core Logic Interface Controllers RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 0301 | Americas - 2000 |
|
$2.7500 / $3.2625 | Buy Now |
|
DISTI #
86004765
|
Verical | 5V Core Logic Interface Controllers RoHS: Compliant Min Qty: 115 Package Multiple: 1 | Americas - 517 |
|
$2.7500 / $3.2625 | Buy Now |
|
|
Quest Components | SPECIALTY MICROPROCESSOR CIRCUIT, PQFP48 | 350 |
|
$2.3310 / $5.8275 | Buy Now |
|
|
Quest Components | SPECIALTY MICROPROCESSOR CIRCUIT, PQFP48 | 29 |
|
$5.9000 / $8.8500 | Buy Now |
|
|
Rochester Electronics | Microprocessor Circuit, PQFP48 Status: Obsolete Min Qty: 1 | 30336 |
|
$2.2000 / $2.7500 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 53 |
|
$2.5000 / $3.8500 | Buy Now |
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 10000 |
|
$1.7050 | RFQ |
|
|
Unikey Electronic Pte Ltd | 4.75V 5.25V QFP SMD mount 7mm*7mm*1.6mm Min Qty: 124 Date Code: 11+ Container: Tray | 30336 |
|
$2.4420 / $2.6622 | Buy Now |
US Tariff Estimator: PCI950PT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCI950PT Part Data Attributes
|
|
PCI950PT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI950PT
Texas Instruments
PCI950PT
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Green, Plastic, Lqfp-48 | |
| Pin Count | 48 | |
| Similar Group | Pm05101611211046 | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor Circuit |