-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PCIE-LP-16-01-F-DV-A-K-ND
|
DigiKey | CONN PCI EXP FMALE 164POS 0.039 Min Qty: 1 Lead time: 5 Weeks Container: Tray |
24 In Stock |
|
$6.8250 / $11.1000 | Buy Now |
DISTI #
PCIE-LP-16-01-F-DV
|
Avnet Americas | Conn Card Edge SKT 32 POS 1mm Solder ST Edge Mount - Trays (Alt: PCIE-LP-16-01-F-DV) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.0000 / $11.1000 | Buy Now |
DISTI #
200-PCIE-LP1601FDVAK
|
Mouser Electronics | PCI Express / PCI Connectors 1.00 mm PCI Express Gen 3 Edge Card Connector RoHS: Compliant | 20 |
|
$3.8700 / $11.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.8700 / $11.1000 | Buy Now | |
DISTI #
000000000005909079
|
Sager | PCI Express / PCI Connectors 1.00 mm PCI Express Gen 3 Edge Card Connector Min Qty: 1 | 0 |
|
$5.5800 / $11.1000 | Buy Now |
DISTI #
PCIE-LP-16-01-F-DV-A-K
|
Avnet Abacus | Conn Card Edge SKT 32 POS 1mm Solder ST Edge Mount (Alt: PCIE-LP-16-01-F-DV-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$3.8700 / $11.1000 | Buy Now | |
DISTI #
5cd90fd6cd7c1c4c3866a3e5
|
Samtec | 1.00 mm PCI Express® Gen 3 Edge Card Connector RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tray | 0 |
|
$3.8700 / $11.1000 | Buy Now |
DISTI #
PCIE-LP-16-01-F-DV-A-K
|
Toby Electronics | PCIE-LP - Samtec 1mm PCI Express® Low Profile Edge Card Connector Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$3.7548 / $7.9530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCIE-LP-16-01-F-DV-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PCIE-LP-16-01-F-DV-A-K
Samtec Inc
Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.348 inch | |
Body Depth | 0.314 inch | |
Body Length | 3.567 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.022 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.8 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 2.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 164 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for PCIE-LP-16-01-F-DV-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCIE-LP-16-01-F-DV-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCIE-LP-16-01-F-DV | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | PCIE-LP-16-01-F-DV-A-K vs PCIE-LP-16-01-F-DV |
PCIE-LP-16-01-F-DV-A | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | PCIE-LP-16-01-F-DV-A-K vs PCIE-LP-16-01-F-DV-A |
PCIE-LP-16-01-L-DV-A-K | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | PCIE-LP-16-01-F-DV-A-K vs PCIE-LP-16-01-L-DV-A-K |
PCIE-LP-16-01-S-DV-A-K | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | PCIE-LP-16-01-F-DV-A-K vs PCIE-LP-16-01-S-DV-A-K |
PCIE-LP-16-01-L-DV-A | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | PCIE-LP-16-01-F-DV-A-K vs PCIE-LP-16-01-L-DV-A |