Part Details for PCIH38F300C2 by Amphenol Positronic
Overview of PCIH38F300C2 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCIH38F300C2
PCIH38F300C2 CAD Models
PCIH38F300C2 Part Data Attributes:
|
PCIH38F300C2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCIH38F300C2
Amphenol Positronic
Rectangular Power Connector, 38 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (200) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCIH38F300C2
This table gives cross-reference parts and alternative options found for PCIH38F300C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCIH38F300C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GFSH109F3N | Rectangular Power Connector, 38 Contact(s), Female, Solder Terminal | Amphenol Positronic | PCIH38F300C2 vs GFSH109F3N |
GFSH928F93B | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PCIH38F300C2 vs GFSH928F93B |
PCIH38F300A1/AA | Rectangular Power Connector, 38 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PCIH38F300C2 vs PCIH38F300A1/AA |
PCIH38RF400D2 | Rectangular Power Connector, 38 Contact(s), Female, Solder Terminal | Amphenol Positronic | PCIH38F300C2 vs PCIH38RF400D2 |
PCIH38RF400A2 | Rectangular Power Connector, 38 Contact(s), Female, Solder Terminal | Amphenol Positronic | PCIH38F300C2 vs PCIH38RF400A2 |
GFSH109F93LN | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PCIH38F300C2 vs GFSH109F93LN |
10066440-135 | Rectangular Power Connector, 38 Contact(s), Female | Amphenol FCi | PCIH38F300C2 vs 10066440-135 |
PCIH38F9300A1-245.0 | Rectangular Power Connector, 38 Contact(s), Female, Crimp and Press Fit Terminal | Amphenol Positronic | PCIH38F300C2 vs PCIH38F9300A1-245.0 |
GFSH109F4B | Rectangular Power Connector, 38 Contact(s), Female, Solder Terminal | Amphenol Positronic | PCIH38F300C2 vs GFSH109F4B |
GFSH109F94N | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PCIH38F300C2 vs GFSH109F94N |