There are no models available for this part yet.
Overview of PCL120TG5(N) by LEDtronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
CAD Models for PCL120TG5(N) by LEDtronics Inc
Part Data Attributes for PCL120TG5(N) by LEDtronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEDTRONICS INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
HIGH EFFICIENCY GREEN
|
Color@Wavelength
|
Green
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
2.8 V
|
JESD-609 Code
|
e0
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
11 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
7.37 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
565 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for PCL120TG5(N)
This table gives cross-reference parts and alternative options found for PCL120TG5(N). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCL120TG5(N), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCL120TG5-HT | Single Color LED, High Efficiency Green, Diffused, T-1, 3mm, | LEDtronics Inc | PCL120TG5(N) vs PCL120TG5-HT |
PCM120TG5-P | Single Color LED, High Efficiency Green, Diffused, T-1, 3mm, | LEDtronics Inc | PCL120TG5(N) vs PCM120TG5-P |
PCL120TG5(N)-140 | Single Color LED, High Efficiency Green, Diffused, T-1, 3mm, | LEDtronics Inc | PCL120TG5(N) vs PCL120TG5(N)-140 |
PCL120TG5-SO | Single Color LED, High Efficiency Green, Diffused, T-1, 3mm, | LEDtronics Inc | PCL120TG5(N) vs PCL120TG5-SO |
PC120TG5-SO | Single Color LED, High Efficiency Green, Diffused, T-1, 3mm, | LEDtronics Inc | PCL120TG5(N) vs PC120TG5-SO |
PCM120TG5(N)-P | Single Color LED, High Efficiency Green, Diffused, T-1, 3mm, | LEDtronics Inc | PCL120TG5(N) vs PCM120TG5(N)-P |
PCM120TG5(N)-140 | Single Color LED, High Efficiency Green, Diffused, T-1, 3mm, | LEDtronics Inc | PCL120TG5(N) vs PCM120TG5(N)-140 |
PCM120TG5(N) | Single Color LED, High Efficiency Green, Diffused, T-1, 3mm, | LEDtronics Inc | PCL120TG5(N) vs PCM120TG5(N) |
PCL120TG5(N)-SO | Single Color LED, High Efficiency Green, Diffused, T-1, 3mm, | LEDtronics Inc | PCL120TG5(N) vs PCL120TG5(N)-SO |
PCM120TG5(N)-HT | Single Color LED, High Efficiency Green, Diffused, T-1, 3mm, | LEDtronics Inc | PCL120TG5(N) vs PCM120TG5(N)-HT |