There are no models available for this part yet.
Overview of PCL120TY5 by LEDtronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for PCL120TY5 by LEDtronics Inc
Part Data Attributes for PCL120TY5 by LEDtronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEDTRONICS INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
AMBER YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
JESD-609 Code
|
e0
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
11 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Peak Wavelength
|
585 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for PCL120TY5
This table gives cross-reference parts and alternative options found for PCL120TY5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCL120TY5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCL120TY5(N)-SO | Single Color LED, Amber Yellow, Diffused, T-1, 3mm, | LEDtronics Inc | PCL120TY5 vs PCL120TY5(N)-SO |
PCM120TY5(N)-140 | Single Color LED, Amber Yellow, Diffused, T-1, 3mm, | LEDtronics Inc | PCL120TY5 vs PCM120TY5(N)-140 |
PCM120TY5-140 | Single Color LED, Amber Yellow, Diffused, T-1, 3mm, | LEDtronics Inc | PCL120TY5 vs PCM120TY5-140 |
PCL120TY5(N)-140 | Single Color LED, Amber Yellow, Diffused, T-1, 3mm, | LEDtronics Inc | PCL120TY5 vs PCL120TY5(N)-140 |
PCM120TY5-SO | Single Color LED, Amber Yellow, Diffused, T-1, 3mm, | LEDtronics Inc | PCL120TY5 vs PCM120TY5-SO |
PC120TY5-140 | Single Color LED, Amber Yellow, Diffused, T-1, 3mm, | LEDtronics Inc | PCL120TY5 vs PC120TY5-140 |
PCM120TY5 | Single Color LED, Amber Yellow, Diffused, T-1, 3mm, | LEDtronics Inc | PCL120TY5 vs PCM120TY5 |
PCM120TY5(N) | Single Color LED, Amber Yellow, Diffused, T-1, 3mm, | LEDtronics Inc | PCL120TY5 vs PCM120TY5(N) |
PCM120TY5(N)-SO | Single Color LED, Amber Yellow, Diffused, T-1, 3mm, | LEDtronics Inc | PCL120TY5 vs PCM120TY5(N)-SO |
PCL120TY5(N)-HT | Single Color LED, Amber Yellow, Diffused, T-1, 3mm, | LEDtronics Inc | PCL120TY5 vs PCL120TY5(N)-HT |