Part Details for PCL200SCB by DDP Engineered LED Solutions
Results Overview of PCL200SCB by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCL200SCB Information
PCL200SCB by DDP Engineered LED Solutions is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: PCL200SCB by DDP Engineered LED Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCL200SCB Part Data Attributes
|
|
PCL200SCB
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
PCL200SCB
DDP Engineered LED Solutions
Visible LED, Transparent, 5.1mm
|
| Part Life Cycle Code | Transferred | |
| HTS Code | 8541.40.20.00 | |
| Color@Wavelength | Blue | |
| JESD-609 Code | e0 | |
| Lens Type | Transparent | |
| Mounting Feature | Radial Mount | |
| Number of Terminals | 2 | |
| Overall Height | 4.8 Mm | |
| Peak Wavelength | 470 Nm | |
| Shape | Round | |
| Size | 5.1 Mm | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Pitch | 2.54 Mm |