Part Details for PCM-3640 by VersaLogic Corp
Results Overview of PCM-3640 by VersaLogic Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM-3640 Information
PCM-3640 by VersaLogic Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLP3640A | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output), 1a, 60 V/1 A, 3750 Vrms, SO4 | |
| TP3094V/NOPB | Texas Instruments | COMBO Quad PCM Codec/Filter 44-PLCC | |
| TLV320AIC1107PW | Texas Instruments | PCM CODEC (A-Law) with Microphone & 8-ohm Speaker Amplifiers 20-TSSOP |
Price & Stock for PCM-3640
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PCM-3640-ND
|
DigiKey | EXP QUAD RS232 PC/104 Min Qty: 1 Lead time: 18 Weeks Container: Box |
11 In Stock |
|
$197.1000 | Buy Now |