Part Details for PCM120TY5N-LC-140 by LEDtronics Inc
Overview of PCM120TY5N-LC-140 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for PCM120TY5N-LC-140
PCM120TY5N-LC-140 CAD Models
PCM120TY5N-LC-140 Part Data Attributes:
|
PCM120TY5N-LC-140
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCM120TY5N-LC-140
LEDtronics Inc
Single Color LED, Amber Yellow, Diffused, T-1, 3mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.002 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 |
Alternate Parts for PCM120TY5N-LC-140
This table gives cross-reference parts and alternative options found for PCM120TY5N-LC-140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM120TY5N-LC-140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM120TY5N-LC-SO | Single Color LED, Amber Yellow, Diffused, T-1, 3mm, | LEDtronics Inc | PCM120TY5N-LC-140 vs PCM120TY5N-LC-SO |
PCL120TY5N-LC-140 | Single Color LED, Amber Yellow, Diffused, T-1, 3mm, | LEDtronics Inc | PCM120TY5N-LC-140 vs PCL120TY5N-LC-140 |
PCL120TY5N-LC-HT | Single Color LED, Amber Yellow, Diffused, T-1, 3mm, | LEDtronics Inc | PCM120TY5N-LC-140 vs PCL120TY5N-LC-HT |
PCL120TY5N-LC-P | Single Color LED, Amber Yellow, Diffused, T-1, 3mm, | LEDtronics Inc | PCM120TY5N-LC-140 vs PCL120TY5N-LC-P |
PCM120TY5N-LC-HT | Single Color LED, Amber Yellow, Diffused, T-1, 3mm, | LEDtronics Inc | PCM120TY5N-LC-140 vs PCM120TY5N-LC-HT |
PC120TY5N-LC-P | Single Color LED, Amber Yellow, Diffused, T-1, 3mm, | LEDtronics Inc | PCM120TY5N-LC-140 vs PC120TY5N-LC-P |
PC120TY5N-LC-HT | Single Color LED, Amber Yellow, Diffused, T-1, 3mm, | LEDtronics Inc | PCM120TY5N-LC-140 vs PC120TY5N-LC-HT |
PC120TY5N-LC-140 | Single Color LED, Amber Yellow, Diffused, T-1, 3mm, | LEDtronics Inc | PCM120TY5N-LC-140 vs PC120TY5N-LC-140 |