Part Details for PCM1730E by Texas Instruments
Overview of PCM1730E by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Price & Stock for PCM1730E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCM1730E-ND
|
DigiKey | IC DAC/AUDIO 24BIT 200K 28SSOP Min Qty: 21 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
11245 In Stock |
|
$14.9700 | Buy Now |
DISTI #
PCM1730E-ND
|
DigiKey | IC DAC/AUDIO 24BIT 200K 28SSOP Min Qty: 21 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.7915 | Buy Now |
DISTI #
595-PCM1730E
|
Mouser Electronics | Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC RoHS: Compliant | 40 |
|
$16.5300 / $20.1900 | Buy Now |
|
Rochester Electronics | PCM1730 106dB SNR Stereo DAC RoHS: Compliant Status: Active Min Qty: 1 | 11245 |
|
$12.8400 / $15.1100 | Buy Now |
|
Ameya Holding Limited | IC 24BIT 192KHZ STERO DAC 28SSOP | 6705 |
|
RFQ |
Part Details for PCM1730E
PCM1730E CAD Models
PCM1730E Part Data Attributes
|
PCM1730E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1730E
Texas Instruments
106dB SNR Stereo DAC 28-SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for PCM1730E
This table gives cross-reference parts and alternative options found for PCM1730E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1730E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1730EG4 | SERIAL INPUT LOADING, 24-BIT DAC, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | PCM1730E vs PCM1730EG4 |