-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
123dB SNR Stereo DAC (S/W Control) 28-SSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4645
|
Newark | Dac, 24Bit, 192Ksps, Ssop-28, Resolution (Bits):24Bit, Sampling Rate:192Ksps, Data Interface:3 Wire, 4 Wire, Serial, Supply Voltage Range:4.75V To 5.25V, Adc/Dac Case Style:Ssop, No. Of Pins:28Pins, Input Channel Type:Serial, Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM1796DB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.0200 / $10.0700 | Buy Now |
DISTI #
296-18510-5-ND
|
DigiKey | IC DAC/AUDIO 24BIT 200K 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
187 In Stock |
|
$5.0161 / $9.1200 | Buy Now |
DISTI #
2156-PCM1796DB-ND
|
DigiKey | IC DAC/AUDIO 24BIT 200K 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
150 In Stock |
|
$5.1300 | Buy Now |
DISTI #
595-PCM1796DB
|
Mouser Electronics | Audio D/A Converter ICs 24 bit 192kHz Stereo Audio DAC RoHS: Compliant | 107 |
|
$4.5300 / $6.1400 | Buy Now |
|
Rochester Electronics | PCM1796 123dB SNR Stereo DAC (S/W Control) RoHS: Compliant Status: Active Min Qty: 1 | 47 |
|
$4.4000 / $5.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1796DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1796DB
Texas Instruments
123dB SNR Stereo DAC (S/W Control) 28-SSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.192 MHz | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for PCM1796DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1796DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1796DBRG4 | SERIAL INPUT LOADING, 24-BIT DAC, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | PCM1796DB vs PCM1796DBRG4 |
PCM1796DBG4 | 123dB SNR Stereo DAC (S/W Control) 28-SSOP -25 to 85 | Texas Instruments | PCM1796DB vs PCM1796DBG4 |