-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
93dB SNR Stereo ADC with Single-Ended Inputs 14-SOIC -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCM1801U-ND
|
DigiKey | IC ADC/AUDIO 16BIT 48K 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
68 In Stock |
|
$5.3108 / $9.3600 | Buy Now |
DISTI #
595-PCM1801U
|
Mouser Electronics | Audio A/D Converter ICs 16-Bit Stereo ADC RoHS: Compliant | 0 |
|
$5.3100 / $9.3500 | Order Now |
|
Quest Components | 2-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, 14 Pin Plastic SMT | 484 |
|
$6.1500 / $12.3000 | Buy Now |
|
Rochester Electronics | PCM1801 93dB SNR Stereo ADC with Single-Ended Inputs RoHS: Compliant Status: Active Min Qty: 1 | 20666 |
|
$4.8300 / $5.6800 | Buy Now |
|
Ameya Holding Limited | PCM1801U 双 16 位 48ksps 音频模数转换器, 14针 SOIC封装 | 13792 |
|
RFQ | |
|
Win Source Electronics | IC STEREO AUDIO A/D 14-SOIC | 3465 |
|
$10.3630 / $15.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1801U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1801U
Texas Instruments
93dB SNR Stereo ADC with Single-Ended Inputs 14-SOIC -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-11-19 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 2.828 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.048 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for PCM1801U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1801U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1801U/2KG4 | 93dB SNR Stereo ADC with Single-Ended Inputs 14-SOIC | Texas Instruments | PCM1801U vs PCM1801U/2KG4 |