-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
112dB SNR Stereo ADC With Differential Inputs 28-SSOP -10 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26306-1-ND
|
DigiKey | IC ADC/AUDIO 24BIT 192K 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1827 In Stock |
|
$2.5523 / $6.0400 | Buy Now |
DISTI #
595-PCM1804DBR
|
Mouser Electronics | Audio A/D Converter ICs Full Diff Anlg Inp 24-Bit 192KHz Ster RoHS: Compliant | 6713 |
|
$2.8700 / $5.3900 | Buy Now |
DISTI #
V72:2272_07314134
|
Arrow Electronics | 2-Channel Dual ADC Delta-Sigma 192ksps 24-bit Serial 28-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2210 Container: Cut Strips | Americas - 1730 |
|
$3.2240 / $3.8870 | Buy Now |
DISTI #
PCM1804DBR
|
TME | IC: A/D converter, Ch: 2, 24bit, 192ksps, 3.3÷5V, SSOP28 Min Qty: 1 | 0 |
|
$4.4600 / $6.6800 | RFQ |
|
Ameya Holding Limited | IC ADC 24BIT STER 192KHZ 28-SSOP | 6739 |
|
RFQ | |
|
NexGen Digital | 999 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC ADC/AUDIO 24BIT 192K 28SSOP | 297 |
|
$1.7755 / $2.9746 | Buy Now |
|
LCSC | 24 I2S SSOP-28-208mil ADC/DAC - Specialized ROHS | 297 |
|
$1.5439 / $2.5866 | Buy Now |
|
Sense Electronic Company Limited | SSOP28 | 950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1804DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1804DBR
Texas Instruments
112dB SNR Stereo ADC With Differential Inputs 28-SSOP -10 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.192 MHz | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for PCM1804DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1804DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1804DB | 112dB SNR Stereo ADC With Differential Inputs 28-SSOP -10 to 70 | Texas Instruments | PCM1804DBR vs PCM1804DB |
PCM1804DBRG4 | 112dB SNR Stereo ADC With Differential Inputs 28-SSOP -10 to 70 | Texas Instruments | PCM1804DBR vs PCM1804DBRG4 |