-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
98dB SNR Stereo Full Speed DAC with line-out and S/PDIF output, Bus/Self-powered (I2S) 32-TQFP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7937
|
Newark | Dac, 16Bit, 48Ksps, Tqfp-32, Resolution (Bits):16Bit, Sampling Rate:48Ksps, Data Interface:Spi, Usb, Supply Voltage Range:3V To 3.6V, Adc/Dac Case Style:Tqfp, No. Of Pins:32Pins, Input Channel Type:Differential, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM2706CPJT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$9.7000 / $12.5400 | Buy Now |
DISTI #
296-39144-ND
|
DigiKey | IC AUDIO SIGNAL PROCESSOR 32TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
638 In Stock |
|
$5.8549 / $10.3200 | Buy Now |
DISTI #
595-PCM2706CPJT
|
Mouser Electronics | Audio D/A Converter ICs 98dB SNR Stereo Full Speed DAC RoHS: Compliant | 0 |
|
$5.7700 / $9.2400 | Order Now |
DISTI #
J56:1989_06357767
|
Arrow Electronics | DAC 2-CH Delta-Sigma 16-bit 32-Pin TQFP Tray RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2217 | Europe - 1500 |
|
$5.6760 / $6.8560 | Buy Now |
DISTI #
V72:2272_07314191
|
Arrow Electronics | DAC 2-CH Delta-Sigma 16-bit 32-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2132 Container: Cut Strips | Americas - 50 |
|
$5.5060 / $6.0340 | Buy Now |
|
Ameya Holding Limited | IC DAC 16BIT AUDIO W/USB 32TQFP | 8935 |
|
RFQ | |
|
LCSC | TQFP-32(7x7) ADC/DAC - Specialized ROHS | 5 |
|
$6.3415 / $6.7553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM2706CPJT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM2706CPJT
Texas Instruments
98dB SNR Stereo Full Speed DAC with line-out and S/PDIF output, Bus/Self-powered (I2S) 32-TQFP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 1.98 V | |
Analog Output Voltage-Min | -1.98 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 46 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for PCM2706CPJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM2706CPJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM2706CPJTR | 98dB SNR Stereo Full Speed DAC with line-out and S/PDIF output, Bus/Self-powered (I2S) 32-TQFP -25 to 85 | Texas Instruments | PCM2706CPJT vs PCM2706CPJTR |