| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCM2906CDBR | Texas Instruments | $5.7102 | Consumer Circuit, PDSO28 | PCM2906BDB vs PCM2906CDBR |
| PCM2906CDB | Texas Instruments | $7.0199 | Consumer Circuit, PDSO28 | PCM2906BDB vs PCM2906CDB |
| PCM2906DBG4 | Texas Instruments | Check for Price | Consumer Circuit, PDSO28 | PCM2906BDB vs PCM2906DBG4 |
Part Details for PCM2906BDB by Texas Instruments
Results Overview of PCM2906BDB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PCM2906BDB | Texas Instruments | Stereo USB CODEC with line out and S/PDIF, Bus-powered 28-SSOP -25 to 85 | |
| PCM2906BDBR | Texas Instruments | Stereo USB CODEC with line out and S/PDIF, Bus-powered 28-SSOP -25 to 85 |
Price & Stock for PCM2906BDB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PCM2906BDB-ND
|
DigiKey | IC STEREO CODEC 16B USB 28SSOP Min Qty: 100 Container: Tube |
0 Tube |
|
$19.6057 | Buy Now |
|
DISTI #
595-PCM2906BDB
|
Mouser Electronics | Interface - CODECs STEREO AUDIO CODEC W ITH USB INTERFACE A A 595-PCM2906CDB RoHS: Compliant | 3 |
|
$18.5800 / $27.6500 | Buy Now |
|
|
Vyrian | Consumer Circuit, CMOS, PDSO28 | 7328 |
|
RFQ |
US Tariff Estimator: PCM2906BDB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCM2906BDB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCM2906BDB Part Data Attributes
|
|
PCM2906BDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM2906BDB
Texas Instruments
Consumer Circuit, CMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SSOP | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | It Also Requires 3.1v To 3.5v Supply | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 67 Ma | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.35 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for PCM2906BDB
This table gives cross-reference parts and alternative options found for PCM2906BDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM2906BDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PCM2906BDB Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures that the internal voltage regulators are powered up correctly and the device is properly initialized.
-
To configure the PCM2906BDB for master mode operation, set the M/S pin high, and ensure that the BCK pin is driven by the internal clock generator or an external clock source. Additionally, configure the I2S format and clock frequency using the I2C interface.
-
The maximum clock frequency supported by the PCM2906BDB is 50 MHz. However, the recommended clock frequency range is 10 kHz to 25 MHz for optimal performance and power consumption.
-
To handle clock jitter and skew, use a high-quality clock source, and ensure that the clock signal is properly terminated and routed. Additionally, use the internal clock jitter attenuator feature to reduce the effects of clock jitter on the audio signal.
-
The recommended layout and routing for the PCM2906BDB involves keeping the analog and digital signals separate, using a solid ground plane, and minimizing the length of the clock signal traces. Additionally, use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.