Part Details for PCM5141PWR by Texas Instruments
Overview of PCM5141PWR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCM5141PWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCM5141PWR-ND
|
DigiKey | IC DAC 16/24/32BIT 384K 28TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1900 In Stock |
|
$2.7500 | Buy Now |
DISTI #
296-34999-1-ND
|
DigiKey | IC DAC 16/24/32BIT 384K 28TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5577 / $5.1000 | Buy Now |
DISTI #
595-PCM5141PWR
|
Mouser Electronics | Audio D/A Converter ICs 2V RMS DIRECTPATH 10 6dB Audio Stereo DAC RoHS: Compliant | 0 |
|
$2.5500 | Order Now |
|
Rochester Electronics | PCM5141 2V RMS DIRECTPATH 106dB Audio Stereo DAC with PCM interface and fully programmable miniDSP RoHS: Compliant Status: Active Min Qty: 1 | 1900 |
|
$2.3600 / $2.7800 | Buy Now |
|
Ameya Holding Limited | IC DAC 16/24/32BIT SRL 28TSSOP | 25859 |
|
RFQ |
Part Details for PCM5141PWR
PCM5141PWR CAD Models
PCM5141PWR Part Data Attributes
|
PCM5141PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM5141PWR
Texas Instruments
2V RMS DIRECTPATH 106dB Audio Stereo DAC with PCM interface and fully programmable miniDSP 28-TSSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 32 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for PCM5141PWR
This table gives cross-reference parts and alternative options found for PCM5141PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM5141PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM5122PWR | 2V RMS DIRECTPATH 112dB Audio Stereo DAC with PCM Interface and Fixed Audio Processing 28-TSSOP -25 to 85 | Texas Instruments | PCM5141PWR vs PCM5122PWR |
PCM5142PWR | 2V RMS DIRECTPATH 112dB Audio Stereo DAC with PCM interface and fully programmable miniDSP 28-TSSOP | Texas Instruments | PCM5141PWR vs PCM5142PWR |
PCM5142PW | 2V RMS DIRECTPATH 112dB Audio Stereo DAC with PCM interface and fully programmable miniDSP 28-TSSOP -25 to 85 | Texas Instruments | PCM5141PWR vs PCM5142PW |