There are no models available for this part yet.
Overview of PCM53JP-V by Burr-Brown Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PCM53JP-V by Burr-Brown Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-PCM53JP-V-ND
|
DigiKey | IC DAC 16BIT V OR A-OUT 24DIP Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3831 In Stock |
|
$10.8500 | Buy Now | |
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, WORD INPUT LOADING, 3US SETTLING TIME, PDIP24 | 1 |
|
$14.6475 | Buy Now | ||
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 113 |
|
$9.3100 / $10.9600 | Buy Now |
CAD Models for PCM53JP-V by Burr-Brown Corp
Part Data Attributes for PCM53JP-V by Burr-Brown Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BURR-BROWN CORP
|
Package Description
|
DIP-24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
10 V
|
Analog Output Voltage-Min
|
-10 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Negative Supply Voltage-Nom
|
-15 V
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Settling Time-Nom (tstl)
|
3 µs
|
Supply Current-Max
|
30 mA
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Related Parts for PCM53JP-V
-
PCM4202DBTAnalog to Digital Converters
-
PCM1725DRDigital to Analog Converters
-
ADUM3160BRWZ-RLOther Analog ICs
-
AAT4601IAS-T1Peripheral Drivers
-
PCA9306DCTTOther Interface ICs
-
MPC5200CVR400BMicroprocessors
-
PD70200ILD-TROther Telecom ICs
-
PC28F640P30TF65AFlash Memories
-
PBA50F-5-N1Power Supply Modules