-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 6-ch audio ADC with integrated programmable mic bias, boost and input diagnostics 32-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-PCM6260QRTVRQ1CT-ND
|
DigiKey | AUTOMOTIVE 6-CH AUDIO ADC WITH I Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2398 In Stock |
|
$6.2972 / $11.9000 | Buy Now |
DISTI #
595-PCM6260QRTVRQ1
|
Mouser Electronics | Audio A/D Converter ICs Automotive 6-ch audio ADC with integrated programmable mic bias, boost and input diagnostics 32-WQFN -40 to 125 RoHS: Compliant | 0 |
|
$6.2900 | Order Now |
|
Ameya Holding Limited | 7775 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM6260QRTVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM6260QRTVRQ1
Texas Instruments
Automotive 6-ch audio ADC with integrated programmable mic bias, boost and input diagnostics 32-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-07-26 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 14.2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 6 | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.20SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.768 MHz | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for PCM6260QRTVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM6260QRTVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCM6260QRTVRQ1 | Automotive 6-ch audio ADC with integrated programmable mic bias, boost and input diagnostics 32-WQFN -40 to 125 | Texas Instruments | PCM6260QRTVRQ1 vs XCM6260QRTVRQ1 |